Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.530 |
10+ | CHF 3.900 |
25+ | CHF 3.700 |
50+ | CHF 3.550 |
100+ | CHF 3.430 |
250+ | CHF 3.290 |
500+ | CHF 3.150 |
Product Information
Product Overview
SHT31-DIS-F2.5KS is an SHT3x series ±2% digital humidity and temperature sensor with a filter membrane. It has increased intelligence, reliability, and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speeds of up to 1MHz. The digital SHT3x humidity sensor series takes sensor technology to a new level. As the successor of the SHT2x series, it sets the industry standard in humidity sensing. The SHT3x humidity sensor series consists of a low-cost version with the SHT30 humidity sensor, a standard version with the SHT31 humidity sensor, and a high-end version with the SHT35 humidity sensor.
- Fully calibrated, linearized, and temperature compensated digital output
- Response time (τ63%) is 8s (humidity), typical relative humidity accuracy is 2%RH
- Typical temperature accuracy is 0.2°C
- Operating temperature range from -40 to 125°C
- Supply voltage range from 2.15 to 5.5V
- Average supply current is 1.7uA
- 1500uA maximum supply current
- I2C Interface with communication speeds up to 1MHz and two user selectable addresses
- Size (LxWxH) is 2.5 x 2.5 x 0.9mm³
- NIST traceability, tiny 8-pin DFN package
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
8Pins
125°C
5.5V
-
± 2% RH
8s
I2C
DFN
-40°C
2.15V
SHT3x-DIS
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate