Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3400-AW
Order Code3804263
Product RangeCMOSens SFM3000 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 163.130 |
5+ | CHF 153.940 |
10+ | CHF 147.700 |
25+ | CHF 141.950 |
50+ | CHF 140.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 163.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3400-AW
Order Code3804263
Product RangeCMOSens SFM3000 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-33l/min
Flow Rate Max33l/min
Operating Pressure Min0.54bar
Operating Pressure Max1.1bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 10%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeCMOSens SFM3000 Series
SVHCNo SVHC (12-Jan-2017)
Port Size3.5mm
Pressure Max1.1bar
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
33l/min
Operating Pressure Max
1.1bar
Supply Voltage Max
5.25V
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Pressure Max
1.1bar
Supply Voltage DC Min
4.75V
Flow Rate Min
-33l/min
Operating Pressure Min
0.54bar
Supply Voltage Min
4.75V
Accuracy
± 10%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
CMOSens SFM3000 Series
Port Size
3.5mm
Supply Voltage DC Max
5.25V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017539