Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3119-240-CL.
Order Code3801635
Product RangeCMOSens SFM3119 Series
Technical Datasheet
109 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 109.980 |
| 5+ | CHF 104.190 |
| 10+ | CHF 92.620 |
| 25+ | CHF 86.830 |
| 50+ | CHF 83.930 |
| 100+ | CHF 81.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 109.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3119-240-CL.
Order Code3801635
Product RangeCMOSens SFM3119 Series
Technical Datasheet
Flow Rate Min-10l/min
Flow Rate Max240l/min
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Accuracy6%
Product RangeCMOSens SFM3119 Series
Pressure Max1.3bar
Supply Voltage DC Max5.5V
Supply Voltage DC Min2.7V
Technical Specifications
Flow Rate Min
-10l/min
Supply Voltage Min
2.7V
Accuracy
6%
Pressure Max
1.3bar
Supply Voltage DC Min
2.7V
Flow Rate Max
240l/min
Supply Voltage Max
5.5V
Product Range
CMOSens SFM3119 Series
Supply Voltage DC Max
5.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability