Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3013-300-CL
Order Code3801633
Product RangeCMOSens SFM3013 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 126.780 |
5+ | CHF 112.700 |
10+ | CHF 105.660 |
25+ | CHF 102.130 |
50+ | CHF 98.600 |
100+ | CHF 96.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3013-300-CL
Order Code3801633
Product RangeCMOSens SFM3013 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-30l/min
Flow Rate Max300l/min
Operating Pressure Min0.7bar
Operating Pressure Max1.3bar
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Accuracy3.5%
Accuracy± 3.5%
Media TypeAir, Dioxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeCMOSens SFM3013 Series
Pressure Max1.3bar
Supply Voltage DC Max5.5V
Supply Voltage DC Min2.7V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
300l/min
Operating Pressure Max
1.3bar
Supply Voltage Max
5.5V
Accuracy
± 3.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
CMOSens SFM3013 Series
Supply Voltage DC Max
5.5V
Flow Rate Min
-30l/min
Operating Pressure Min
0.7bar
Supply Voltage Min
2.7V
Accuracy
3.5%
Media Type
Air, Dioxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
85°C
Pressure Max
1.3bar
Supply Voltage DC Min
2.7V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031117
Product traceability