Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 36.580 |
| 5+ | CHF 33.650 |
| 10+ | CHF 32.570 |
| 50+ | CHF 29.790 |
| 100+ | CHF 29.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFA30-D-T
Order Code3677908
Technical Datasheet
Gas TypeFormaldehyde
Particle Count Max1ppm
Accuracy± 3%
Accuracy20%
Sampling Method-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gas Type
Formaldehyde
Accuracy
± 3%
Sampling Method
-
SVHC
No SVHC (12-Jan-2017)
Particle Count Max
1ppm
Accuracy
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010172