Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP31-500PA
Order Code2627785
Product RangeSDP3x Series
Technical Datasheet
215 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 28.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP31-500PA
Order Code2627785
Product RangeSDP3x Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-500Pa
Operating Pressure Max500Pa
Supply Voltage Min3V
Supply Voltage Max4V
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP3x Series
Qualification-
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
500Pa
Supply Voltage Max
4V
No. of Pins
16Pins
Accuracy
± 3%
Sensor Mounting
Surface Mount
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-500Pa
Supply Voltage Min
3V
Sensor Case / Package
QFN
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP3x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454