Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoLG16-0431D
Order Code3804219
Product RangeCMOSens LG16 Series
Technical Datasheet
1 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 495.400 |
5+ | CHF 467.870 |
10+ | CHF 457.590 |
25+ | CHF 448.440 |
50+ | CHF 439.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 495.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLG16-0431D
Order Code3804219
Product RangeCMOSens LG16 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max15bar
Supply Voltage Min4V
Supply Voltage Max12V
Accuracy0.15%
Accuracy± 0.15%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingScrew Mount
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeCMOSens LG16 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max30bar
Supply Voltage DC Max12V
Supply Voltage DC Min4V
Product Overview
LG16-0431D is a compact liquid flow meter for OEM applications. It enables fast, media separated measurements of very low liquid flow rates below 5000µl/min. This product line is especially suited for OEM volume applications requiring small sized components with high performance at low cost. Excellent chemical resistance and bio-compatibility are ensured: The flow path of the LG16 liquid flow sensor is formed by a straight-through glass capillary and end fittings. There are no obstructions in the flow path.
- High reliability and long-term stability
- Industry-proven technology with a track record of more than 15 year
- Designed for mass production, optimized for low cost
- Low signal noise, quartz glass (fused silica) internal sensor tube material
- PEEK fitting material, 5µl total internal volume
- 1mbar pressure drop (at full scale flow rate, H2O, 23°C)
- 7mbar pressure drop (at full scale flow rate, IPA, 23°C)
- Largest dimension is 2.08 x 0.86 x 0.35inch
- 30bar maximum recommended operating pressure
- 80bar burst pressure
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
15bar
Supply Voltage Max
12V
Accuracy
± 0.15%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
CMOSens LG16 Series
Pressure Max
30bar
Supply Voltage DC Min
4V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4V
Accuracy
0.15%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Screw Mount
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
12V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979