Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF211X100
Order Code4249100
Product RangeSSF211 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 104.930 |
| 5+ | CHF 102.830 |
| 10+ | CHF 100.730 |
| 25+ | CHF 98.630 |
| 50+ | CHF 96.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 104.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF211X100
Order Code4249100
Product RangeSSF211 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media Type-
Sensor Body MaterialStainless Steel
Output Current500mA
Process Connection Type1/8" BSP
Operating Pressure Max5bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF211 Series
Product Overview
The SSF211X050 is a horizontal internally mounted Float Switch, so requires access to the inside of the tank for fitting via 1/8” BSP thread. The stem material is SS304 and the float is SS316. The float requires a minimum SG of 0.8. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction.
- User configurable N/O (make on rise) or N/C (make on fall)
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Stainless Steel
Process Connection Type
1/8" BSP
Housing Material
316 Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
Media Type
-
Output Current
500mA
Operating Pressure Max
5bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF211 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1