Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF57Y100GC.
Order Code2663913
Product RangeRSF50 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF57Y100GC.
Order Code2663913
Product RangeRSF50 Series
Technical Datasheet
Operating Pressure Max-
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Output Current600mA
Product RangeRSF50 Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for RSF57Y100GC.
1 Product Found
Technical Specifications
Operating Pressure Max
-
Output Current
600mA
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Product Range
RSF50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205