Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05BH
Order Code2664040
Product RangeMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 219.120 |
| 5+ | CHF 211.930 |
| 10+ | CHF 207.680 |
| 25+ | CHF 203.450 |
| 50+ | CHF 199.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 219.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05BH
Order Code2664040
Product RangeMC Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current250mA
Process Connection Type-
Operating Pressure Max4bar
Housing Material304 Stainless Steel
Switch OutputSPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max130°C
Product RangeMC Series
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
130°C
Sensor Body Material
Stainless Steel
Output Current
250mA
Operating Pressure Max
4bar
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965