Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05B
Order Code2664039
Product RangeMC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05B
Order Code2664039
Product RangeMC Series
Technical Datasheet
Media TypeLiquid
Sensor Body MaterialStainless Steel
Output Current250mA
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialStainless Steel
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeMC Series
Technical Specifications
Media Type
Liquid
Output Current
250mA
Operating Pressure Max
4bar
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
Sensor Body Material
Stainless Steel
Process Connection Type
-
Housing Material
Stainless Steel
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965