Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS251
Order Code4337052
Product RangeHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS251
Order Code4337052
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Thermal Resistance2.5°C/W
Heat Sink MountingPanel
External Length50.3mm
External Height38.4mm
External Width58.7mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
Panel
External Height
38.4mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
2.5°C/W
External Length
50.3mm
External Width
58.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170554