Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 73.520 |
| 5+ | CHF 67.750 |
| 10+ | CHF 66.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 73.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84130105
Order Code1653773
Technical Datasheet
Current Rating5A
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Current Rating
5A
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066