Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH25E-F1-SS-1024-ABZC-15/V-SM12
Order Code3819025
Product RangeH25
Also Known As01002-7252
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 629.940 |
5+ | CHF 615.500 |
10+ | CHF 602.000 |
25+ | CHF 589.460 |
50+ | CHF 576.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 629.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH25E-F1-SS-1024-ABZC-15/V-SM12
Order Code3819025
Product RangeH25
Also Known As01002-7252
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024CPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeH25
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20.32mm
Shaft Diameter9.525mm
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP66
Termination-
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024CPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
H25
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
9.525mm
Supply Voltage Max
28V
Operating Temperature Max
85°C
Termination
-
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
2Channels
Shaft Length
20.32mm
Supply Voltage Min
5V
Operating Temperature Min
-40°C
IP Rating
IP66
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate