Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.190 |
5+ | CHF 90.140 |
10+ | CHF 84.190 |
25+ | CHF 78.230 |
50+ | CHF 76.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 115.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9403/06-06
Order Code3819057
Technical Datasheet
Rotational Speed Max-
Bore Diameter Min6mm
Torque80N-cm
Product Range-
SVHCTo Be Advised
Technical Specifications
Rotational Speed Max
-
Torque
80N-cm
SVHC
To Be Advised
Bore Diameter Min
6mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018