Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No603R3KL.25
Order Code4069499
Product Range600 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 326.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 326.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No603R3KL.25
Order Code4069499
Product Range600 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingCylindrical
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range600 Series
SVHCTo Be Advised
Product Overview
- 600 series linear position sensor
- Resistance tolerance is ±20%, power rating at 70°C is 0.25watt per inch, derated to 0watts at 125°C
- Output smoothness is 0.1%, insulation resistance at 500VDC is 1000Megohms
- Infinite resolution, dielectric strength is 500VRMS
- Temperature range from -55° to +125°C
- Mechanical travel is elect travel + 0.1in. minimum
- Actuation force is 2oz maximum, repeatability is within 0.0005inch
- Life is 10 x 10^6cycles
- 3ohm resistance, 0.25±% linearity
- 76mm electrical travel
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Cylindrical
Output Current
-
Product Range
600 Series
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate