Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No602R2KL.35
Order Code4069498
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 372.250 |
| 5+ | CHF 360.050 |
| 10+ | CHF 352.850 |
| 25+ | CHF 345.640 |
| 50+ | CHF 338.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 372.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No602R2KL.35
Order Code4069498
Product Range600 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingCylindrical
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range600 Series
SVHCTo Be Advised
Product Overview
- 600 series linear position sensor
- Resistance tolerance is ±20%, power rating at 70°C is 0.25watt per inch, derated to 0watts at 125°C
- Output smoothness is 0.1%, insulation resistance at 500VDC is 1000Megohms
- Infinite resolution, dielectric strength is 500VRMS
- Temperature range from -55° to +125°C
- Mechanical travel is elect travel + 0.1in. minimum
- Actuation force is 2oz maximum, repeatability is within 0.0005inch
- Life is 10 x 10^6cycles
- 2ohm resistance, 0.35±% linearity
- 51mm electrical travel
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Cylindrical
Output Current
-
Product Range
600 Series
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05675