Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.540 |
| 10+ | CHF 1.590 |
| 100+ | CHF 1.140 |
| 500+ | CHF 0.977 |
| 1000+ | CHF 0.959 |
Product Overview
The SR05.TCT is a RailClamp® low capacitance TVS Diode Array designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. The unique design of the SR series devices incorporates four surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect two high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.
- Protects two I/O lines
- Low capacitance (<lt/>10pF) for high-speed interfaces
- Low clamping voltage
- Solid-state silicon-avalanche technology
- 25A Peak pulse current
- 1.5V Peak forward voltage
- UL94V-0 Moulding compound flammability rating
Applications
Communications & Networking, Portable Devices, Wireless, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
20V
4Pins
500W
-
SOT-143
5V
SR05
Technical Docs (1)
Alternatives for SR05.TCT
1 Product Found
Legislation and Environmental
Product Compliance Certificate