Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.260 |
10+ | CHF 1.460 |
100+ | CHF 0.986 |
500+ | CHF 0.806 |
1000+ | CHF 0.774 |
Product Information
Product Overview
The RCLAMP3304N.TCT is a RailClamp® low capacitance TVS Array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events) and lightning. The unique design incorporates surge rated and low capacitance steering diodes. During transient conditions, the steering diodes direct the transient current to ground. The internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines. The RClamp®2504N is constructed using Semtech's proprietary EPD process technology. The EPD process provides low stand-off voltages with significant reductions in leakage current and capacitance over silicon-avalanche diode processes. They feature a true operating voltage of 3.3V for superior protection.
- Protects two line pairs (four lines)
- Comprehensive pinout for easy board layout
- Low capacitance
- Low leakage current
- Low operating and clamping voltages
- Solid-state EPD TVS process technology
- NiPdAu Lead finish
- UL94V-0 Moulding compound flammability rating
Applications
Communications & Networking, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
18V
10Pins
450W
-
SLP2626P10
3.3V
RailClamp Series
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate