Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582BQTCT
Order Code3021443
Product RangeRailClamp Series
Technical Datasheet
9,796 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.340 |
10+ | CHF 0.876 |
100+ | CHF 0.649 |
500+ | CHF 0.543 |
1000+ | CHF 0.497 |
5000+ | CHF 0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582BQTCT
Order Code3021443
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
Clamping Voltage Vc Max20V
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max20V
Power Dissipation Pd300W
Diode Case StyleSC-75
No. of Pins3Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation300W
Technical Specifications
Product Range
RailClamp Series
TVS Polarity
Unidirectional
Clamping Voltage Max
20V
Diode Case Style
SC-75
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
300W
Clamping Voltage Vc Max
20V
Reverse Standoff Voltage
5V
Power Dissipation Pd
300W
No. of Pins
3Pins
Maximum Breakdown Voltage
11V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability