Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0521PATCT
Order Code3014777
Product RangeRailClamp Series
Technical Datasheet
538 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.902 |
10+ | CHF 0.581 |
100+ | CHF 0.380 |
500+ | CHF 0.305 |
1000+ | CHF 0.280 |
5000+ | CHF 0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0521PATCT
Order Code3014777
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max25V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
5V
Diode Case Style
SLP1006P2
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
11V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability