Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.610 |
| 10+ | CHF 20.370 |
| 25+ | CHF 19.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 26.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoGS6042-INTE3
Order Code4257373
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsSMPTE ST 2081 (Proposed), SMPTE ST 424, SMPTE ST 292, SMPTE ST 259 Serial Digital Interfaces
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Interface Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
3.135V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Interface Applications
SMPTE ST 2081 (Proposed), SMPTE ST 424, SMPTE ST 292, SMPTE ST 259 Serial Digital Interfaces
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability