Print Page
20 In Stock
24 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 59.690 | 
| 5+ | CHF 54.920 | 
| 10+ | CHF 49.900 | 
| 50+ | CHF 47.630 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD30/16A1
Order Code2352444
Product RangeSKD
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSKD
Product Overview
The SKD30/16A1 is a 3-phase Power Bridge Rectifier with isolated metal case and screw terminals. The bridge rectifier features high surge current and easy chassis mount.
- 1600V Blocking voltage
- 1Ω Minimum resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
30A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
370A
Product Range
SKD
Technical Docs (2)
Alternatives for SKD30/16A1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
Product traceability