Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,171.000 |
Product Information
Product Overview
8.22.00 J-TRACE PRO RISC-V is a superspeed trace probe that provides support for RISC-V-based microcontrollers. With its superspeed USB 3.0 interface, J-Trace PRO RISC-V enables continuous streaming trace via USB with full trace clock. This lifts the limits from internal buffers, slowing data transmission to provide the insights a developer needs to optimize code. With J-Trace PRO, complete traces can be captured over long periods. This enables the recording of infrequent, hard-to-reproduce bugs. It is particularly helpful when the program flow ‘runs off the rails’ and stops in a fault state. SuperSpeed USB 3.0 driven debug probe supporting unlimited streaming trace for RISC-V devices, 64MB on-board trace buffer. It also supports extended trace features, such as code coverage (so engineers have visibility over which parts of the application code have been executed) and execution profiling.
- Up to 4.0MB/s download speed
- Includes J-flash/J-flash SPI, J-link unlimited flash breakpoint, ozone J-link debugger, monitor mode
- Includes free software updates and 1 (one) year of email support
Contents
J-Trace PRO trace probe, Ethernet cable, 0.05" 20-pin debug & trace cable, 0.1" 20-pin ribbon cable (18 cm), USB 3.0 cable.
Technical Specifications
Debugger / Trace Probe
ARM
J-Trace PRO Trace Probe, Ethernet Cable, 1" 20 Pin Ribbon and 0.05" Debug & Trace Cable, USB Cable
-
-
RISC
Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate