Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 140.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 140.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9892
Order Code4067476
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-10°C
Operating Temperature Max40°C
Humidity Range0% to 80% Relative Humidity
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SEFRAM9892 is a combustible gas detector. It is extremely useful as a general purpose tool in any environment where gasoline, propane, natural gas or fuel oil is used. This unit uses a newly developed semi-conductor sensor which is extremely sensitive to variety of general used combustible.
- Microprocessor control with advanced digital signal processing
- Multi colour visual display
- High-low leak sensitivity selector
- Sensitivity : variable, as low as 5ppm
- Low battery indication
- Reference leak source included
- Manual ambient concentration reset
- 15.5” (40 cm) flexible stainless probe
- Warm-up time: 90 seconds
- Battery life is approximately 40hours normal use (alkaline battery)
Contents
Combustible gas detector, Alkaline (AA) batteries X 4 pcs, Instruction manual, Leak check bottle, Carrying bag.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
40°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
-10°C
Humidity Range
0% to 80% Relative Humidity
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SEFRAM9892
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12
UN Hazard Code:3481