Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 469.650 |
Product Information
Product Overview
SEFRAM9831 is a handheld thermography camera, specially designed for temperature measurement in transformer substation. It’s equipped with a 160×120 resolution thermal detector. It helps the staff to quickly find the fault according to accurate temperature measurement of high temperature targets in the environment. Meanwhile it provides assistant decision and ensure safety. The device is mainly applied to various industries, such as building, HVAC and auto industry.
- 320 × 240 resolution 2.4’’ LCD display
- Built-in rechargeable Li-ion battery
- Up to 8 hours continuous operating
- Thermometry D:S = 75:1
- Micro USB interface
- IP54 rated
- Dimension is 196mm × 117mm × 59mm (7.7'' x 4.6'' x 2.3'')
Contents
Handheld thermography camera, Power adaptor, USB cable, 8GB memory card, User manual, Wrist strap.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
-20°C
160 x 120
37.2° x 50°
-
-
550°C
0.04°C
150mm
3 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate