Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 110.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314990742
Order Code4060410
Technical Datasheet
No. of Electrodes-
Conductivity Range0µS/cm to 20000µS/cm
Temperature Sensor Type-
Typical Cell Constant-
Measurement Frequency Range-
Wire Connection-
Operating Temperature Range-40°C to +85°C
Measuring Current80mA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Electrodes
-
Temperature Sensor Type
-
Measurement Frequency Range
-
Operating Temperature Range
-40°C to +85°C
Product Range
-
Conductivity Range
0µS/cm to 20000µS/cm
Typical Cell Constant
-
Wire Connection
-
Measuring Current
80mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61