Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.190 |
Product Information
Product Overview
314990740 is a MODBUS-RTU RS485 &0-2V (S-Light-02) industrial light intensity sensor with waterproof aviation connector. S-Light-02 ambient light sensor, or illuminance sensor, measures the ambient illuminance. Each sensor is calibrated and offers excellent accuracy and consistency. Light intensity sensor is used to measure ambient illuminance in a given environment. This can have many important application. Light directly impacts the growth of plants, so in agriculture, it can run manage farms and greenhouses more efficiently with real-time light data and analysis. Operators of electric grids and solar farms can use the data to predict the available electricity and run their operations more efficiently. It is IP66 rated, waterproof, and dustproof, and has no problem working under harsh conditions like solar farms, outdoor agricultural farms, as well as greenhouses. Application includes scientific research, solar farms, greenhouse, weather station and outdoor farming.
- Wide-range measurement: up to 200000lux, output interface with RS485, voltage
- Level indicator and spring-loaded for installation, measures the ambient illuminance
- IP66 rated: waterproof & dustproof, suitable for outdoor applications
- High accuracy and consistency with excellent stability
- Reverse power protection and built-in TVS/ESD protection
- RS485 Modbus-RTU, Analog Voltage 0-2V (Output resistance ~0ohm) output interface
- Power supply range from 3.9 to 30V/DC, power consumption is 7mA at 24VDC
- Illuminance range from 0 to 200000Lux, accuracy is ±6%, resolution is 1lux
- 30°±3%,60°±6%,80°±24% (cosine characteristics) direction error
- Operating temperature range from -40 to 85°C, dimension is 75 x 55 x 58mm, 2meters cable length
Technical Specifications
Voltage
30VDC
-40°C
SenseCAP Series
3.9VDC
-
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate