Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No314990738
Order Code4060407
Product RangeSenseCAP Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314990738
Order Code4060407
Product RangeSenseCAP Series
Technical Datasheet
Sensor Output TypeAnalogue Current / Voltage, RS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.6VDC
Sensor TerminalsCable with Connector
Supply Voltage Max30VDC
Sensing Accuracy5%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSenseCAP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue Current / Voltage, RS485
Supply Voltage Min
3.6VDC
Supply Voltage Max
30VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Cable with Connector
Sensing Accuracy
5%
Operating Temperature Min
-40°C
Product Range
SenseCAP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592