Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113060006
Order Code4007879
Your Part Number
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113060006
Order Code4007879
Technical Datasheet
Accessory Type868MHz LoRa Radio Module
For Use WithArduino Board
Product Range-
Product Overview
Grove - LoRa Radio 868MHz is RFM95, which is a transceiver features the LoRa long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst mini-missing current consumption. The heart of Grove - LoRa Radio 868MHz is ATmega168, a widely used chip with very high-performance and low power consumption, especially suitable for this grove module.
- Using RFM95 module based on SX1276 LoRa®
- Input voltage of 5V/3.3V
- ~28mA(avg) at +20dBm continuous transmit
- ~8.4mA(avg) at standby mode
- ~20mA(avg) at receive mode, BW-500KHz
- Working temperature range from -20 to 70°C
- Communication Interface: UART
- Simple wire antenna or MHF connector for external high gain antenna
- 20dBm to 100mW power output capability
Contents
Grove - LoRa Radio 868MHz x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
868MHz LoRa Radio Module
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011