Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020008
Order Code4007872
Technical Datasheet
Accessory TypeSerial Bluetooth Module
For Use WithArduino Board
Kit ContentsModule and cable
Product Range-
Product Overview
Grove - Serial Blueseeed TH (CSR BC417) is an easy to use module compatible with the existing Grove Base Shield, and designed for transparent wireless serial connection setup. The Grove - CSR BC417 module is fully qualified BluetoothV2.0+EDR(Enhanced Data Rate) 2Mbps Modulation with a complete 2.4GHz radio transceiver and baseband. It uses CSR Bluecore 04-External single chip Bluetooth system with CMOS technology and with AFH(Adaptive Frequency Hopping Feature).
- Selectable baud rate
- Auto-reconnect in 30 min when disconnected as a result of beyond the range of connection
- Dimension is 140mm x85mm x11.6mm
Contents
Grove - serial Bluetooth v3.0 x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Serial Bluetooth Module
Kit Contents
Module and cable
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01