Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 447.590 |
Product Information
Product Overview
reComputer J3010 is a hand-size edge AI box built with NVIDIA Jetson Orin™ Nano 4GB module which delivers up to 20 TOPS AI performance and has a rich set of IOs including USB 3.2 ports(4x), HDMI 2.1, M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin and more. It is also equipped with an aluminium case, cooling fan with a heatsink and a pre-installed JetPack System. As part of the NVIDIA Jetson ecosystem, reComputer J3010 is ready for your next AI application development and deployment.
- Compact size at 130mm x120mm x 58.5mm
- 4x USB3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN and GPIO
- Pre-installed Jetpack with NVIDIA JetPack™ 5.1 on included 128GB NVMe SSD, Linux OS BSP, 128GB SSD
- Support Jetson software and leading AI frameworks and software platforms
Contents
NVIDIA Jetson Orin™ Nano 4GB x1m, Seeed carrier board (reComputer J401) x1, 128GB NVMe SSD x 1, Wi-Fi BT combo module x1, Antennas x2, Aluminium heatsink with fan x1, Aluminium case (black) x1, 12V/5A(Barrel jack 5.5/2.5mm) power adapter (power cord not included) x 1.
Technical Specifications
-
ARM
-
-
-
Cortex-A78AE
NVIDIA Jetson Orin Nano 4GB, Seeed Carrier Board, Aluminium Heatsink with Fan, Wifi BT Combo Module
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate