Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 680.810 |
Product Information
Product Overview
reComputer J2022 is a hand-size edge AI box built with Jetson Xavier NX 16GB module which delivers up to 21 TOPs AI performance, a rich set of IOs including USB 3.1 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin, and so on, aluminium case, cooling fan, pre-installed JetPack System, as NVIDIA Jetson Xavier NX Dev Kit alternative, ready for your next AI application development and deployment.
- Small form factor of 130mm x120mm x 50mm
- Carrier board brings rich IOs including Gigabit Ethernet port, 4 USB 3.1 ports, HDMI port, DP port
- Pre-installed NVIDIA JetPack
- Expandable with the onboard interfaces and reComputer case
Contents
Acrylic cover x1, Aluminium frame x1, Jetson Xavier NX 16GB module x1, Aluminium heatsink with fan x1, Carrier board x1, 12V/5A(barrel jack 5.5/2.5mm) Power adapter (power cord not included) x1.
Technical Specifications
-
ARM
-
-
-
-
Acrylic Cover, Aluminium Frame, Jetson Xavier NX 16GB Module, Alum Heatsink with Fan, Carrier Board
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate