Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.200 |
Product Information
Product Overview
GrovePi+ starter kit is the gateway to exploring Grove sensors and actuators with Raspberry Pi. Containing a GrovePi+ add-on board and 12 of the most popular Grove modules, the kit is a great way to get started with the plug-and-play world of Grove with Raspberry Pi. GrovePi+ is CE certified and is compatible with Raspberry Pi 2, 3 and 4 and works with Linux and Win 10 IoT. GrovePi+ is stacked on top of the Raspberry Pi without the need for any other connections. Communication between the two occurs over the I2C interface. All Grove modules connect to the universal Grove connectors on the GrovePi+ shield via the universal 4 pin connector cable. Grove modules work on analogue and digital signals and can be connected directly to the ATMEGA328 microcontroller on the Grove Pi+. The microcontroller acts as an interpreter between the Raspberry Pi and the Grove sensors. It sends, receives, and executes commands sent by the Raspberry Pi.
- One GrovePi+ board together with 12 popular Grove sensors and 10 Grove cables
- Dimension is 180mm x 120mm x 45mm
Contents
Grove Pi+ x 1, Grove - rotary angle sensor x 1, Grove - sound sensor x 1, Grove - LCD RGB backlight x 1, Grove - temp&humi sensor x 1, Grove - red LED x 1, Grove - light sensor x 1, Grove - buzzer x 1, Grove - relay x 1, Grove - blue LED x 1, Grove - button x 1, GrovePi+ guidebook x 1, Cables x 10, Grove - ultrasonic ranger x 1, Grove - green LED x 1.
Notes
Raspberry Pi board not included.
Technical Specifications
Starter Kit
Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate