Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 49.240 |
Product Information
Product Overview
Grove starter kit for Arduino is one of the best Arduino starter kit for beginners. It includes one Arduino compatible shield - base shield and 14 additional Arduino sensors and accessories. You can build any Arduino project you like with this Grove starter kit.
- Well-selected Grove modules with different functions including sensing, input, display
- Cost-effective compared to other starter kits for Arduino
- Well packaged with soft internal slot structure, protecting the product very well
- No soldering, no jumper wires
- Full Arduino library for Grove is provided
- Detail instructions for each Grove module in our wiki system
Contents
Base shield x 1, Grove - LCD RGB backlight x 1, Grove - Smart relay x 1, Grove - buzzer x 1, Grove - sound sensor x 1, Grove - touch sensor x 1, Grove - rotary angle sensor x 1, Grove - temperature sensor x 1, Grove - LED x 1, Grove - light sensor x 1, Grove - button x x 1, DIP LED blue-blue x 1, DIP LED green-green x 1, DIP LED red-red x 1, Mini servo x 1, Grove cables x 10, 9V to barrel jack adapter x 1, Grove starter kit manual x 1, Green plastic box x 1.
Technical Specifications
-
-
-
-
-
Base Shield, LCD RGB Backlight, Relay, Buzzer, Sensors, LED, Servo, Cable, 9V to Barrel Jack Adapter
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate