Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020129
Order Code4415633
Technical Datasheet
Silicon ManufacturerSeeed Studio
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWT2605X
Silicon Family Name-
Kit ContentsGrove MP3 Module V4, 2mm Speaker JST, Grove Cable
For Use WithArduino Boards
Product Overview
107020129 is a Grove - MP3 module V4.0. This MP3 module with an Arduino can be turned into your multi-format music player. It's a Music module based on WT2605CX high-quality audio chip, which has better performance then MP3 V3 and supports Grove interface, Speaker JST interface, 3.5mm audio jack and SD card, supporting SPI-Flash, TF card, and USB flash disk.
- Support voice high-quality audio format, (8kbps~320kbps) with a beautiful sound, MP3, WAV format
- Multiple storage format supports SPI-flash, TF card, USB flash disk, support FAT, FAT32 file system
- Rich AT communication interface to meet your requirements
- Supports randomized playback of commands, seamless loop playback function, and so on
- Audio output mode: default DAC output for samples
Technical Specifications
Silicon Manufacturer
Seeed Studio
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Arduino Boards
Core Architecture
-
Silicon Core Number
WT2605X
Kit Contents
Grove MP3 Module V4, 2mm Speaker JST, Grove Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03