Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020109
Order Code4007833
Technical Datasheet
Accessory TypePassive Buzzer Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove Passive Buzzer is a low cost tunable passive buzzer. This is a 3-5V passive buzzer. You can change the PMW frequency to award different beep sound to get a "buzzer music". Also, the buzzer can be set as an alarm for security applications.
- Grove interface
- Resonant frequency is 2700Hz
- Dimension is 20mm x 20mm x 10mm
Contents
1 x grove - passive buzzer, 1 x grove cable.
Technical Specifications
Accessory Type
Passive Buzzer Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268