Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030011
Order Code4007817
Technical Datasheet
Accessory Type1.12" OLED Display Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - OLED 28.4mm is a 16 colour grayscale 96×96 dot matrix OLED display module with Grove compatible 4pin I2C interface. Grove - OLED 28.4mm is constructed with 96 x 96 dot matrix OLED module ([ LY120])and SSD1327 driver IC. The characteristics of this display module are high brightness, self-emission, high contrast ratio, slim / thin outline, wide viewing angle, wide temperature range, and low power consumption.
- Supports both normal and inverse colour display
- Supports continuous horizontal scrolling
- Grove compatible 4pin I2C connector
- Works with both 5V and 3.3V logic MCUs
- Wide range of operating temperature from -40°C to 70°C
- Dimension is 40mm x 40mm x 10mm
Technical Specifications
Accessory Type
1.12" OLED Display Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017