Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104030009
Order Code3932149
Product RangeGrove Modules
Also Known AsCOM04056P
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030009
Order Code3932149
Product RangeGrove Modules
Also Known AsCOM04056P
Technical Datasheet
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core Chip-
Dimming Control Type-
Kit ContentsGrove LED Module, Cable
Product RangeGrove Modules
SVHCTo Be Advised
Product Overview
Grove - white LED is a general purpose LED module in Grove form factor, available in different colours. The ingenious PCB design enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or Panel Mount(from left to right in below pics).
- Dimension is 20mm x 20mm x 18mm
- Operate voltage is 3.3V/5V
Contents
1 x grove - white LED, 1 x grove cable.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
-
Kit Contents
Grove LED Module, Cable
SVHC
To Be Advised
No. of Outputs
-
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
Grove Modules
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009