Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020208
Order Code4007806
Technical Datasheet
Accessory Type0.96" OLED Display Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - OLED Display 24.3mm (SSD1315) is a monochrome(white) 128×64 pixels passive display matrix module with Grove I2C Interface.
- 3.3V/5V compatible
- Changeable I2C address
- Low power consumption
- Monochrome(white) 128×64 pixels
- High contrast, high brightness
- Wide operating temperature range from -40°C ~ +85°C
Technical Specifications
Accessory Type
0.96" OLED Display Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592