Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104020131
Order Code4007795
Your Part Number
Technical Datasheet
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020131
Order Code4007795
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory Type10x RGB LED Stick Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWS2813
Kit ContentsWS2813 Mini 10x RGB LED Stick Board, Cable
For Use WithArduino Board
Product Range-
Product Overview
Grove - RGB LED Stick board (10 - WS2813 Mini) which is a full colour LED that integrated 10 full-colour RGB LEDs on this stick, with only one signal pin you can control all 10 LEDs easily. you can use this little stick to create hundreds and thousands of light effects.
- Each pixel grey levels are 256, 16777216 full-colour display, 10 LEDs beads operate independently
- Multi-components combination: WS2813B LED with 5050 components to display different lighting effects
- Breakpoint resume: transmission of dual-signal wire, LED/LED group fail, LEDs will continue to light
- High transmission performance
- Operating voltage of 3.3V/5V
- Operating temperature range from -25 to +85°C
- 16mA RGB channel constant current
- Digital interface
Contents
Grove - RGB LED stick (10 - WS2813 mini) x 1, Grove cable x 1.
Technical Specifications
Silicon Manufacturer
Seeed Studio
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
WS2813 Mini 10x RGB LED Stick Board, Cable
Product Range
-
Accessory Type
10x RGB LED Stick Board
Core Architecture
-
Silicon Core Number
WS2813
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013