Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020048
Order Code4007784
Technical Datasheet
Accessory TypeChainable RGB LED Board V2.0
Kit ContentsModule and cable
For Use WithArduino Board
Product Range-
Product Overview
Grove - Chainable RGB LED V2.0 always bring us vivid and magic light effect, especially when there are a large number of LEDs shining together. Grove-Chainable RGB LED V2.0 is based on P9813S14 chip. This chip is a full-colour light source driver chip that can provide three constant current driver and 256 greyscale modulation output.
- Operate voltage is 5V
- Operating current is 60mA
- Dimension is 40mm x 20mm x 15mm
- Able to chain 1024 RGB LEDs
Contents
Grove – chainable RGB LED V2.0 x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Chainable RGB LED Board V2.0
For Use With
Arduino Board
Kit Contents
Module and cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536