Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020135
Order Code4007768
Technical Datasheet
Accessory Type4-Channel Solid State Relay Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - 4-Channel Solid State Relay is based on the high-quality G3MC202P module, which allows you to use a 5VDC to control MAX. 240VAC. With the help of Grove interface, it becomes very convenient to use the SSR with your Arduino.
- Low power consumption
- Zero cross
- Long lasting
- Optional I2C address
- Four-channel independent control
- Input voltage is 5V
- Rated load voltage is 100 to 240 VAC 50/60 Hz
- Load current is 0.1 to 2A
- Leakage current is 1.5mA maximum (at 200 VAC)
- Insulation resistance is 1,000Mohm minimum (at 500VDC)
Contents
Grove - 4-channel solid state relay x 1, Grove cable x 1, A set of acrylic shell x 1.
Technical Specifications
Accessory Type
4-Channel Solid State Relay Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151