Print Page
Image is for illustrative purposes only. Please refer to product description.
234 In Stock
550 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010328
Order Code3932158
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21G18
Kit ContentsArduino Microcontroller Board, Pins Header, Pasters
Product Overview
Seeeduino XIAO is the smallest Arduino compatible board in Seeeduino family. It is an Arduino microcontroller that is embedded with the SAMD21 microchip. The interfaces of Seeeduino XIAO is rich enough in such a tiny Dev. Board as well.
- ARM® Cortex®-M0+ 32bit 48MHz microcontroller(SAMD21G18) with 256KB flash, 32KB SRAM
- Compatible with Arduino IDE
- Easy project operation: breadboard-friendly
- Small as a thumb(20x17.5mm) for wearable devices and small projects
- 11x digital/analogue pins, 10x PWM pins, 1x DAC o/p, 1x SWD, 1x I2C, 1x UART, 1x SPI interface
Contents
1 x Seeeduino XIAO - Arduino microcontroller - SAMD21 Cortex M0+ , 2 x 7pins header, 4 x pasters.
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
ARM
Silicon Core Number
SAMD21G18
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Arduino Microcontroller Board, Pins Header, Pasters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004