Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101021013
Order Code4060328
Technical Datasheet
Sensor Output TypeDigital
Humidity Range20% to 80% Relative Humidity
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor TerminalsCable with Connector
Sensing Accuracy4.5%
Response Time60s
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
4.5V
Sensor Terminals
Cable with Connector
Response Time
60s
Operating Temperature Min
10°C
Product Range
-
SVHC
To Be Advised
Humidity Range
20% to 80% Relative Humidity
Supply Voltage Max
5.5V
Sensing Accuracy
4.5%
Sensor Mounting
-
Operating Temperature Max
40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072