Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.560 |
Product Information
Product Overview
Grove - Oxygen Sensor Pro(GGC2330-O2) is an enhanced version of Grove - Oxygen Sensor(GG2020-O2), Compared to the Grove - Oxygen Sensor(GG2020-O2), It has a built-in temperature sensor to make temperature compensation, which can correct the measurement error caused by the temperature difference and make the measurement more accurate. On top of that, it is equipped with a high-performance microprocessor, which allows it to have digital output and analogue voltage output capabilities at the same time, making the sensor easier to use and calibrate and shorten the development period.
- Pre-calibration(with build-in MCU and temperature sensor)
- High sensitivity and accuracy to toxic gas
- Long life, low power consumption
- Good stability
- UART and analogue voltage signal output
Contents
1 x 101020912, Grove oxygen sensor Pro-GGC2330 (Pre-calibration), 1 x grove cable.
Technical Specifications
Oxygen Sensor Pro Module
-
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate