Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.210 |
Product Information
Product Overview
Grove - Thumb Joystick is a Grove compatible module which is very similar to the 'analogue' joystick on PS2 (PlayStation 2) controllers. Two direction movements will output different analogue signals as they are actually two potentiometers. The resistor is ~10k for each. The joystick also has a push button that can be used for special applications. When the module is in working mode, it outputs two analogue values representing two directions. The value is restricted in a smaller range (e.g 200~700)compared to the normal joystick that is around 1023 when the button is pushed, so that the MCU can detect the action of pressing.
- Grove compatible, with 4pin universe 2.0mm connector
- 5V/3.3V compatible
- Analog output (maximal value will be got when the button is pushed)
Contents
Grove - thumb joystick x 1, Grove cable x 1.
Technical Specifications
Thumb Joystick Module
-
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate