Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020020
Order Code4007660
Also Known AsSEN32357P
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020020
Order Code4007660
Also Known AsSEN32357P
Technical Datasheet
Accessory TypePIR Motion Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - PIR Motion Sensor(Passive Infrared Sensor) is an easy-to-use motion sensor with Grove compatible interface. Simply connecting it to Base Shield and programming it, it can be used as a suitable motion detector for Arduino projects. Typical applications include motion sensor, motion detector, security alarm system and human detection system.
- Voltage range from 3V to 5V
- Size: 20mm x 40mm
- Detecting angle of 120 degree
- Detecting max distance of 6m (3m by default)
- Adjustable detecting distance and holding time
- Dimension is 40mm x 20mm x 15mm
Technical Specifications
Accessory Type
PIR Motion Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012