Print Page
SM-4601-L3Q
Industrial Wide Gap Contact
Image is for illustrative purposes only. Please refer to product description.
264 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4601-L3Q
Order Code2808840
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TypeSurface Mount Magnetic Switch
External Height12.7mm
External Width25.4mm
External Depth76.2mm
No. of Contacts1 Contact
Technical Specifications
Product Range
-
Switch Type
Surface Mount Magnetic Switch
External Width
25.4mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
12.7mm
External Depth
76.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112493