Print Page
SM-4104-TQ/W
Steel Door Recessed Contact N.C.1" Gap (White)
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4104-TQ/W
Order Code2808832
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TypeReed Switch
External Height24mm
External Width24mm
External Depth30mm
No. of Contacts1 Contact
Technical Specifications
Product Range
-
Switch Type
Reed Switch
External Width
24mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
24mm
External Depth
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769